
UCC24612-2DBVT | |
|---|---|
DigiKey Part Number | 296-48385-2-ND - Tape & Reel (TR) 296-48385-1-ND - Cut Tape (CT) 296-48385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24612-2DBVT |
Description | HIGH-FREQUENCY MULTI-MODE SYNCHR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Adapters SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24612-2DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Adapters | |
Voltage - Input | 4V ~ 28V | |
Voltage - Supply | - | |
Current - Supply | 4 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,94000 Kč | 20,94 Kč |
| 10 | 15,05000 Kč | 150,50 Kč |
| 25 | 13,59200 Kč | 339,80 Kč |
| 100 | 11,98010 Kč | 1 198,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,21104 Kč | 2 802,76 Kč |
| 500 | 10,74782 Kč | 5 373,91 Kč |
| 750 | 10,51541 Kč | 7 886,56 Kč |
| 1 250 | 10,25803 Kč | 12 822,54 Kč |
| 1 750 | 10,10771 Kč | 17 688,49 Kč |
| 2 500 | 9,96295 Kč | 24 907,38 Kč |
| 6 250 | 9,65148 Kč | 60 321,75 Kč |
| 12 500 | 9,46372 Kč | 118 296,50 Kč |
| Unit Price without VAT: | 20,94000 Kč |
|---|---|
| Unit Price with VAT: | 25,33740 Kč |

