
UCC24612-2DBVT | |
|---|---|
DigiKey Part Number | 296-48385-2-ND - Tape & Reel (TR) 296-48385-1-ND - Cut Tape (CT) 296-48385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24612-2DBVT |
Description | HIGH-FREQUENCY MULTI-MODE SYNCHR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Adapters SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | UCC24612-2DBVT Models |
Category | Current - Supply 4 A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
DigiKey Programmable Not Verified | Supplier Device Package SOT-23-5 |
Applications Adapters | Base Product Number |
Voltage - Input 4V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,32080 Kč | 358,02 Kč |
| 100 | 12,61980 Kč | 1 261,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,81012 Kč | 2 952,53 Kč |
| 500 | 11,32170 Kč | 5 660,85 Kč |
| 750 | 11,07715 Kč | 8 307,86 Kč |
| 1 250 | 10,80590 Kč | 13 507,38 Kč |
| 1 750 | 10,64743 Kč | 18 633,00 Kč |
| 2 500 | 10,49505 Kč | 26 237,63 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


