Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21520AQDWRQ1

DigiKey Part Number
296-52192-2-ND - Tape & Reel (TR)
296-52192-1-ND - Cut Tape (CT)
296-52192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21520AQDWRQ1
Description
DGTL ISO 5.7KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gate Driver Capacitive Coupling 5700Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21520AQDWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4A, 6A
Mfr
Voltage - Output Supply
6.5V ~ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
Technology
Capacitive Coupling
Operating Temperature
-40°C ~ 125°C
Number of Channels
2
Mounting Type
Surface Mount
Voltage - Isolation
5700Vrms
Package / Case
16-SOIC (0.295", 7.50mm Width)
Common Mode Transient Immunity (Min)
100V/ns
Supplier Device Package
16-SOIC
Propagation Delay tpLH / tpHL (Max)
30ns, 30ns
Approval Agency
CQC, CSA, UR, VDE
Pulse Width Distortion (Max)
6ns
Base Product Number
Rise / Fall Time (Typ)
6ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,91000 Kč115,91 Kč
1088,59100 Kč885,91 Kč
2581,73280 Kč2 043,32 Kč
10074,20480 Kč7 420,48 Kč
25071,09672 Kč17 774,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00065,20331 Kč130 406,62 Kč
Manufacturers Standard Package
Unit Price without VAT:115,91000 Kč
Unit Price with VAT:140,25110 Kč