
UCC21225AEVM-365 | |
|---|---|
DigiKey Part Number | 296-47061-ND |
Manufacturer | |
Manufacturer Product Number | UCC21225AEVM-365 |
Description | EVAL BOARD FOR UCC21225A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC21225A - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Gate Driver |
Manufacturer Texas Instruments | Utilized IC / Part UCC21225A |
Packaging Box | Primary Attributes Isolated |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |

