
UCC20225NPLT | |
|---|---|
DigiKey Part Number | 296-46940-2-ND - Tape & Reel (TR) 296-46940-1-ND - Cut Tape (CT) 296-46940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC20225NPLT |
Description | DGTL ISO 2.5KV 2CH GT DVR 13VLGA |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 2500Vrms 2 Channel 13-VLGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCC20225NPLT Models |
Category | Rise / Fall Time (Typ) 6ns, 7ns |
Mfr | Current - Output High, Low 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 3V ~ 18V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 13-VFLGA |
Voltage - Isolation 2500Vrms | Supplier Device Package 13-VLGA (5x5) |
Common Mode Transient Immunity (Min) 100V/ns | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Base Product Number |
Pulse Width Distortion (Max) 6ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC20225NPLR | Texas Instruments | 365 | 296-48220-1-ND | 93,86000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,60600 Kč | 826,06 Kč |
| 25 | 76,15560 Kč | 1 903,89 Kč |
| 100 | 69,06240 Kč | 6 906,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 65,68176 Kč | 16 420,44 Kč |
| 500 | 63,64368 Kč | 31 821,84 Kč |
| 750 | 62,62304 Kč | 46 967,28 Kč |
| 1 250 | 61,49189 Kč | 76 864,86 Kč |
| 1 750 | 60,83097 Kč | 106 454,20 Kč |
| 2 500 | 60,19514 Kč | 150 487,85 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |

