Load Share Controller PMIC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3907N

DigiKey Part Number
296-11344-5-ND
Manufacturer
Manufacturer Product Number
UC3907N
Description
IC LOAD SHARE CONTROLLER 16-DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Load Share Controller PMIC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC3907N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 36V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
16-DIP (0.300", 7.62mm)
Applications
Load Share Controller
Supplier Device Package
16-PDIP
Current - Supply
6mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC29002DRTexas Instruments690296-41809-1-ND2,75000 KčMFR Recommended
In-Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1207,25000 Kč207,25 Kč
10161,58000 Kč1 615,80 Kč
25150,17760 Kč3 754,44 Kč
100140,53540 Kč14 053,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,25000 Kč
Unit Price with VAT:250,77250 Kč

Other Suppliers on DigiKey

1 975In Stock
Ships from Rochester Electronics, LLC