
UC3906DW | |
|---|---|
DigiKey Part Number | 296-2230-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3906DW |
Description | IC BATT CHG LEAD ACID 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3906DW Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Battery Chemistry Lead Acid | Supplier Device Package 16-SOIC |
Programmable Features Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,44000 Kč | 358,44 Kč |
| 10 | 284,31300 Kč | 2 843,13 Kč |
| 40 | 258,00250 Kč | 10 320,10 Kč |
| 120 | 243,32133 Kč | 29 198,56 Kč |
| 280 | 234,72164 Kč | 65 722,06 Kč |
| 520 | 229,61354 Kč | 119 399,04 Kč |
| Unit Price without VAT: | 358,44000 Kč |
|---|---|
| Unit Price with VAT: | 433,71240 Kč |




