
UC3854BDW | |
|---|---|
DigiKey Part Number | 296-2527-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3854BDW |
Description | IC PFC CTR AVERAGE 200KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3854BDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 88,46500 Kč | 884,65 Kč |
| 40 | 78,77925 Kč | 3 151,17 Kč |
| 120 | 73,37575 Kč | 8 805,09 Kč |
| 280 | 70,20832 Kč | 19 658,33 Kč |
| 520 | 68,32750 Kč | 35 530,30 Kč |
| 1 000 | 66,66571 Kč | 66 665,71 Kč |
| 2 520 | 64,78133 Kč | 163 248,95 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |


