
UC3854AN | |
|---|---|
DigiKey Part Number | 296-11310-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3854AN |
Description | IC PFC CTR AV CURR 200KHZ 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 200kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3854AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 250 µA | |
Voltage - Supply | 10V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 112,33900 Kč | 1 123,39 Kč |
| 25 | 103,98200 Kč | 2 599,55 Kč |
| 100 | 94,78920 Kč | 9 478,92 Kč |
| 250 | 90,40816 Kč | 22 602,04 Kč |
| 500 | 87,76786 Kč | 43 883,93 Kč |
| 1 000 | 85,59457 Kč | 85 594,57 Kč |
| 2 500 | 83,29999 Kč | 208 249,97 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |

