SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3845DTR

DigiKey Part Number
296-38314-2-ND - Tape & Reel (TR)
296-38314-1-ND - Cut Tape (CT)
296-38314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3845DTR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3845DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
12V ~ 28V
Current - Supply
11 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1018,20800 Kč182,08 Kč
2516,47800 Kč411,95 Kč
10014,56870 Kč1 456,87 Kč
25013,65808 Kč3 414,52 Kč
50013,10868 Kč6 554,34 Kč
1 00012,65652 Kč12 656,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,17919 Kč30 447,98 Kč
5 00011,89157 Kč59 457,85 Kč
7 50011,74750 Kč88 106,25 Kč
12 50011,58789 Kč144 848,62 Kč
17 50011,49462 Kč201 155,85 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč

Other Suppliers on DigiKey

9 600In Stock
Ships from Rochester Electronics, LLC