Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3844D8TR

DigiKey Part Number
296-47907-2-ND - Tape & Reel (TR)
296-47907-1-ND - Cut Tape (CT)
296-47907-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3844D8TR
Description
IC REG CTRLR PWM CM 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3844D8TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
12V ~ 28V
Current - Supply
11 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1017,00800 Kč170,08 Kč
2515,36200 Kč384,05 Kč
10013,55630 Kč1 355,63 Kč
25012,69456 Kč3 173,64 Kč
50012,17548 Kč6 087,74 Kč
1 00011,88697 Kč11 886,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,16806 Kč20 420,15 Kč
5 0007,95988 Kč39 799,40 Kč
7 5007,85558 Kč58 916,85 Kč
12 5007,74006 Kč96 750,75 Kč
17 5007,67257 Kč134 269,98 Kč
25 0007,60763 Kč190 190,75 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč