
UC3843D8 | |
|---|---|
DigiKey Part Number | 296-11287-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3843D8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843D8 Models |
Category | Voltage - Supply 12V ~ 28V |
Manufacturer Texas Instruments | Current - Supply 11 mA |
Series | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications PWM Controller | Supplier Device Package 8-SOIC |
Voltage - Input -0.3V ~ 6.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 29,67700 Kč | 296,77 Kč |
| 75 | 24,59560 Kč | 1 844,67 Kč |
| 150 | 23,41513 Kč | 3 512,27 Kč |
| 300 | 22,44330 Kč | 6 732,99 Kč |
| 525 | 21,78585 Kč | 11 437,57 Kč |
| 1 050 | 21,10239 Kč | 22 157,51 Kč |
| 2 550 | 20,40077 Kč | 52 021,96 Kč |
| 5 025 | 19,97094 Kč | 100 353,97 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

