
UC3843D | |
|---|---|
DigiKey Part Number | 296-11286-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3843D |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843D Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 14-SOIC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 29,67700 Kč | 296,77 Kč |
| 50 | 25,39780 Kč | 1 269,89 Kč |
| 100 | 24,07770 Kč | 2 407,77 Kč |
| 250 | 22,68076 Kč | 5 670,19 Kč |
| 500 | 21,83904 Kč | 10 919,52 Kč |
| 1 000 | 21,14602 Kč | 21 146,02 Kč |
| 2 500 | 20,41462 Kč | 51 036,55 Kč |
| 5 000 | 19,97381 Kč | 99 869,05 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |

