
UC3843ADTR | |
|---|---|
DigiKey Part Number | 296-41792-2-ND - Tape & Reel (TR) 296-41792-1-ND - Cut Tape (CT) 296-41792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3843ADTR |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843ADTR Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 14-SOIC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3842BDR2G | onsemi | 2 768 | 488-UC3842BDR2GCT-ND | 15,85000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 14,78700 Kč | 147,87 Kč |
| 25 | 13,33920 Kč | 333,48 Kč |
| 100 | 11,74160 Kč | 1 174,16 Kč |
| 250 | 10,97916 Kč | 2 744,79 Kč |
| 500 | 10,52034 Kč | 5 260,17 Kč |
| 1 000 | 10,21085 Kč | 10 210,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,53655 Kč | 23 841,38 Kč |
| 5 000 | 9,30030 Kč | 46 501,50 Kč |
| 7 500 | 9,18204 Kč | 68 865,30 Kč |
| 12 500 | 9,05102 Kč | 113 137,75 Kč |
| 17 500 | 8,97444 Kč | 157 052,70 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |

