Regulator Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3843ADTR

DigiKey Part Number
296-41792-2-ND - Tape & Reel (TR)
296-41792-1-ND - Cut Tape (CT)
296-41792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3843ADTR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3843ADTR Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
0°C ~ 70°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Series
Package / Case
14-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
14-SOIC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC3842BDR2Gonsemi2 768488-UC3842BDR2GCT-ND15,85000 KčDirect
In-Stock: 1 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,65000 Kč20,65 Kč
1014,78700 Kč147,87 Kč
2513,33920 Kč333,48 Kč
10011,74160 Kč1 174,16 Kč
25010,97916 Kč2 744,79 Kč
50010,52034 Kč5 260,17 Kč
1 00010,21085 Kč10 210,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,53655 Kč23 841,38 Kč
5 0009,30030 Kč46 501,50 Kč
7 5009,18204 Kč68 865,30 Kč
12 5009,05102 Kč113 137,75 Kč
17 5008,97444 Kč157 052,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,65000 Kč
Unit Price with VAT:24,98650 Kč

Other Suppliers on DigiKey

8 107In Stock
Ships from Rochester Electronics, LLC