
UC3843AD | |
|---|---|
DigiKey Part Number | 296-11283-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3843AD |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3843AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 Kč | 29,58 Kč |
| 10 | 21,62200 Kč | 216,22 Kč |
| 50 | 18,38460 Kč | 919,23 Kč |
| 100 | 17,38470 Kč | 1 738,47 Kč |
| 250 | 16,32824 Kč | 4 082,06 Kč |
| 500 | 15,69166 Kč | 7 845,83 Kč |
| 1 000 | 15,16757 Kč | 15 167,57 Kč |
| 2 500 | 14,61424 Kč | 36 535,60 Kč |
| 5 000 | 14,28080 Kč | 71 404,00 Kč |
| Unit Price without VAT: | 29,58000 Kč |
|---|---|
| Unit Price with VAT: | 35,79180 Kč |




