
UC3842ADTR | |
|---|---|
DigiKey Part Number | 296-UC3842ADTR-ND - Tape & Reel (TR) 296-UC3842ADCT-ND - Cut Tape (CT) 296-UC3842ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3842ADTR |
Description | IC REG CTRLR PWM CM 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3842ADTR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Series | Clock Sync No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Output Type PWM | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward Converter | Supplier Device Package 14-SOIC |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 Kč | 26,28 Kč |
| 10 | 19,08300 Kč | 190,83 Kč |
| 25 | 17,26840 Kč | 431,71 Kč |
| 100 | 15,27670 Kč | 1 527,67 Kč |
| 250 | 14,32608 Kč | 3 581,52 Kč |
| 500 | 13,75212 Kč | 6 876,06 Kč |
| 1 000 | 13,49747 Kč | 13 497,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,78167 Kč | 31 954,17 Kč |
| 5 000 | 12,48127 Kč | 62 406,35 Kč |
| 7 500 | 12,33086 Kč | 92 481,45 Kč |
| 12 500 | 12,16423 Kč | 152 052,88 Kč |
| Unit Price without VAT: | 26,28000 Kč |
|---|---|
| Unit Price with VAT: | 31,79880 Kč |

