Regulator Output DC-DC Controller IC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3842AD

DigiKey Part Number
296-11278-5-ND
Manufacturer
Manufacturer Product Number
UC3842AD
Description
IC REG CTRLR PWM CM 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3842AD Models
Product Attributes
Filter Similar Products
Category
Operating Temperature
0°C ~ 70°C (TA)
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Series
Package / Case
14-SOIC (0.154", 3.90mm Width)
Packaging
Tube
Supplier Device Package
14-SOIC
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 319
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1026,34000 Kč263,40 Kč
5022,49060 Kč1 124,53 Kč
10021,29760 Kč2 129,76 Kč
25020,03880 Kč5 009,70 Kč
50019,28008 Kč9 640,04 Kč
1 00018,65504 Kč18 655,04 Kč
2 50017,99529 Kč44 988,22 Kč
5 00017,59770 Kč87 988,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč