
UC37133D | |
|---|---|
DigiKey Part Number | 296-11251-5-ND |
Manufacturer | |
Manufacturer Product Number | UC37133D |
Description | IC PWR SWITCH BIPOLAR 1:1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 300mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC37133D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 8V ~ 65V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,72000 Kč | 166,72 Kč |
| 10 | 129,07500 Kč | 1 290,75 Kč |
| 75 | 111,14107 Kč | 8 335,58 Kč |
| 150 | 106,97080 Kč | 16 045,62 Kč |
| 300 | 103,53833 Kč | 31 061,50 Kč |
| 525 | 101,21636 Kč | 53 138,59 Kč |
| 1 050 | 98,80179 Kč | 103 741,88 Kč |
| Unit Price without VAT: | 166,72000 Kč |
|---|---|
| Unit Price with VAT: | 201,73120 Kč |

