Low-Side Gate Driver IC Inverting, Non-Inverting TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3710T

DigiKey Part Number
296-11247-5-ND
Manufacturer
Manufacturer Product Number
UC3710T
Description
IC GATE DRVR LOW-SIDE TO220-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
UC3710T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.7V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
85ns, 85ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1272,76000 Kč272,76 Kč
10214,47400 Kč2 144,74 Kč
50191,12380 Kč9 556,19 Kč
100183,89420 Kč18 389,42 Kč
250176,25636 Kč44 064,09 Kč
500171,65530 Kč85 827,65 Kč
1 000167,86662 Kč167 866,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:272,76000 Kč
Unit Price with VAT:330,03960 Kč