
UC3710N | |
|---|---|
DigiKey Part Number | 296-11246-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3710N |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3710N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 4.7V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 85ns, 85ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,44000 Kč | 301,44 Kč |
| 10 | 238,05400 Kč | 2 380,54 Kč |
| 50 | 212,64280 Kč | 10 632,14 Kč |
| 100 | 204,77230 Kč | 20 477,23 Kč |
| 250 | 196,46216 Kč | 49 115,54 Kč |
| 500 | 191,45522 Kč | 95 727,61 Kč |
| 1 000 | 187,33321 Kč | 187 333,21 Kč |
| Unit Price without VAT: | 301,44000 Kč |
|---|---|
| Unit Price with VAT: | 364,74240 Kč |



