
UC3524ADWTR | |
|---|---|
DigiKey Part Number | 296-48793-2-ND - Tape & Reel (TR) 296-48793-1-ND - Cut Tape (CT) 296-48793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC3524ADWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3524ADWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | 500kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,02000 Kč | 47,02 Kč |
| 10 | 34,87100 Kč | 348,71 Kč |
| 25 | 31,82480 Kč | 795,62 Kč |
| 100 | 28,47090 Kč | 2 847,09 Kč |
| 250 | 26,87052 Kč | 6 717,63 Kč |
| 500 | 25,90638 Kč | 12 953,19 Kč |
| 1 000 | 25,11263 Kč | 25 112,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,45933 Kč | 48 918,66 Kč |
| 4 000 | 23,92165 Kč | 95 686,60 Kč |
| 6 000 | 23,65244 Kč | 141 914,64 Kč |
| Unit Price without VAT: | 47,02000 Kč |
|---|---|
| Unit Price with VAT: | 56,89420 Kč |





