UC2907N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 321
Unit Price: 65,12000 Kč
Datasheet
16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2907N

DigiKey Part Number
296-34733-5-ND
Manufacturer
Manufacturer Product Number
UC2907N
Description
IC LOAD SHARE CONTROLLER 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Load Share Controller PMIC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UC2907N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Load Share Controller
Current - Supply
6mA
Voltage - Supply
4.5V ~ 35V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150151,00993 Kč22 651,49 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,00993 Kč
Unit Price with VAT:182,72202 Kč