
UC2907DW | |
|---|---|
DigiKey Part Number | 296-2499-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2907DW |
Description | IC LOAD SHARE CONTR 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2907DW Models |
Category | Voltage - Supply 4.5V ~ 35V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Applications Load Share Controller | Supplier Device Package 16-SOIC |
Current - Supply 6mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 152,31900 Kč | 1 523,19 Kč |
| 40 | 136,83875 Kč | 5 473,55 Kč |
| 120 | 128,20325 Kč | 15 384,39 Kč |
| 280 | 123,14429 Kč | 34 480,40 Kč |
| 520 | 120,13885 Kč | 62 472,20 Kč |
| 1 000 | 117,48360 Kč | 117 483,60 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |


