
UC2902D | |
|---|---|
DigiKey Part Number | 296-27151-5-ND |
Manufacturer | |
Manufacturer Product Number | UC2902D |
Description | IC LOAD SHARE CONTROLLER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2902D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Load Share Controller | |
Current - Supply | 4mA | |
Voltage - Supply | 2.7V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,98000 Kč | 155,98 Kč |
| 10 | 120,44800 Kč | 1 204,48 Kč |
| 75 | 103,54360 Kč | 7 765,77 Kč |
| 150 | 99,61140 Kč | 14 941,71 Kč |
| 300 | 96,37533 Kč | 28 912,60 Kč |
| 525 | 94,18491 Kč | 49 447,08 Kč |
| 1 050 | 91,90891 Kč | 96 504,36 Kč |
| Unit Price without VAT: | 155,98000 Kč |
|---|---|
| Unit Price with VAT: | 188,73580 Kč |


