
UC2845D8TR | |
|---|---|
DigiKey Part Number | 296-41788-2-ND - Tape & Reel (TR) 296-41788-1-ND - Cut Tape (CT) 296-41788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2845D8TR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2845D8TR Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2845BD1 | STMicroelectronics | 687 | 497-14807-5-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,53600 Kč | 125,36 Kč |
| 25 | 11,28000 Kč | 282,00 Kč |
| 100 | 9,89850 Kč | 989,85 Kč |
| 250 | 9,23828 Kč | 2 309,57 Kč |
| 500 | 8,84100 Kč | 4 420,50 Kč |
| 1 000 | 8,51364 Kč | 8 513,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,16806 Kč | 20 420,15 Kč |
| 5 000 | 7,95988 Kč | 39 799,40 Kč |
| 7 500 | 7,85558 Kč | 58 916,85 Kč |
| 12 500 | 7,74006 Kč | 96 750,75 Kč |
| 17 500 | 7,67257 Kč | 134 269,98 Kč |
| 25 000 | 7,60763 Kč | 190 190,75 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



