Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845AQD8R

DigiKey Part Number
296-15204-2-ND - Tape & Reel (TR)
296-15204-1-ND - Cut Tape (CT)
296-15204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2845AQD8R
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2845AQD8R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Texas Instruments
Package / Case
8-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
8-SOIC
Part Status
Active
Base Product Number
Operating Temperature
-40°C ~ 125°C (TA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2844BD1STMicroelectronics1 584497-14806-5-ND35,25000 KčSimilar
UC2845BD1STMicroelectronics660497-14807-5-ND26,28000 KčSimilar
UC3845ADM-TRMicrochip Technology2 890UC3845ADM-TRCT-ND156,62000 KčSimilar
In-Stock: 2 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1026,34000 Kč263,40 Kč
2523,94200 Kč598,55 Kč
10021,29760 Kč2 129,76 Kč
25020,03880 Kč5 009,70 Kč
50019,28008 Kč9 640,04 Kč
1 00019,17726 Kč19 177,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50017,99529 Kč44 988,22 Kč
5 00017,59770 Kč87 988,50 Kč
7 50017,39866 Kč130 489,95 Kč
Manufacturers Standard Package
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč