Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2844AD8TR

DigiKey Part Number
296-41104-2-ND - Tape & Reel (TR)
296-41104-1-ND - Cut Tape (CT)
296-41104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC2844AD8TR
Description
IC PWM BUCK BST FLYBCK CM 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2844AD8TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
Up to 500kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
50%
Series
Clock Sync
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Output Type
PWM
Package / Case
8-SOIC (0.154", 3.90mm Width)
Topology
Boost, Buck, Flyback, Forward Converter
Supplier Device Package
8-SOIC
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2844BD1STMicroelectronics1 584497-14806-5-ND35,25000 KčSimilar
In-Stock: 5 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1015,74600 Kč157,46 Kč
2514,22360 Kč355,59 Kč
10012,53420 Kč1 253,42 Kč
25011,72996 Kč2 932,49 Kč
50011,24486 Kč5 622,43 Kč
1 00010,94476 Kč10 944,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,42383 Kč26 059,58 Kč
5 00010,16968 Kč50 848,40 Kč
7 50010,04251 Kč75 318,82 Kč
12 5009,90151 Kč123 768,88 Kč
17 5009,81909 Kč171 834,07 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč