
UC2844AD8TR | |
|---|---|
DigiKey Part Number | 296-41104-2-ND - Tape & Reel (TR) 296-41104-1-ND - Cut Tape (CT) 296-41104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2844AD8TR |
Description | IC PWM BUCK BST FLYBCK CM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Converter Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2844AD8TR Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 50% |
Series | Clock Sync No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Output Type PWM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward Converter | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC2844BD1 | STMicroelectronics | 1 581 | 497-14806-5-ND | 35,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 15,74600 Kč | 157,46 Kč |
| 25 | 14,22360 Kč | 355,59 Kč |
| 100 | 12,53420 Kč | 1 253,42 Kč |
| 250 | 11,72996 Kč | 2 932,49 Kč |
| 500 | 11,24486 Kč | 5 622,43 Kč |
| 1 000 | 10,94476 Kč | 10 944,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,42383 Kč | 26 059,58 Kč |
| 5 000 | 10,16968 Kč | 50 848,40 Kč |
| 7 500 | 10,04251 Kč | 75 318,82 Kč |
| 12 500 | 9,90151 Kč | 123 768,88 Kč |
| 17 500 | 9,81909 Kč | 171 834,07 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |

