
UC2842ADW | |
|---|---|
DigiKey Part Number | 296-UC2842ADW-ND |
Manufacturer | |
Manufacturer Product Number | UC2842ADW |
Description | IC PWM BOOST FLYBACK CM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2842ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 10V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 27,42800 Kč | 274,28 Kč |
| 40 | 23,90225 Kč | 956,09 Kč |
| 120 | 21,93233 Kč | 2 631,88 Kč |
| 280 | 20,77861 Kč | 5 818,01 Kč |
| 520 | 20,09304 Kč | 10 448,38 Kč |
| 1 000 | 19,48746 Kč | 19 487,46 Kč |
| 2 520 | 18,80083 Kč | 47 378,09 Kč |
| 5 000 | 18,39526 Kč | 91 976,30 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |



