16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2525BDW

DigiKey Part Number
296-2479-5-ND
Manufacturer
Manufacturer Product Number
UC2525BDW
Description
IC REG CTRLR MULT TOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2525BDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Frequency - Switching
100Hz ~ 400kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Dead Time Control, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1186,85000 Kč186,85 Kč
10145,20600 Kč1 452,06 Kč
40130,42700 Kč5 217,08 Kč
120122,18183 Kč14 661,82 Kč
280117,35029 Kč32 858,08 Kč
520114,48129 Kč59 530,27 Kč
1 000111,94584 Kč111 945,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,85000 Kč
Unit Price with VAT:226,08850 Kč

Other Suppliers on DigiKey

3 949In Stock
Ships from Rochester Electronics, LLC