
UC2524ADWTR | |
|---|---|
DigiKey Part Number | 296-48791-2-ND - Tape & Reel (TR) 296-48791-1-ND - Cut Tape (CT) 296-48791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC2524ADWTR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC2524ADWTR Models |
Category | Frequency - Switching 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 45% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,56000 Kč | 395,60 Kč |
| 25 | 36,15000 Kč | 903,75 Kč |
| 100 | 32,38730 Kč | 3 238,73 Kč |
| 250 | 30,59408 Kč | 7 648,52 Kč |
| 500 | 29,81380 Kč | 14 906,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,89018 Kč | 55 780,36 Kč |
| 4 000 | 27,28743 Kč | 109 149,72 Kč |
| 6 000 | 26,98537 Kč | 161 912,22 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |


