


UA79M08CKVURG3 | |
|---|---|
DigiKey Part Number | 296-19678-2-ND - Tape & Reel (TR) 296-19678-1-ND - Cut Tape (CT) 296-19678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA79M08CKVURG3 |
Description | IC REG LINEAR -8V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA79M08CKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -25V | |
Voltage - Output (Min/Fixed) | -8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 5mA | |
Current - Output | ||
PSRR | 59dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 13,56500 Kč | 135,65 Kč |
| 25 | 12,22080 Kč | 305,52 Kč |
| 100 | 10,73840 Kč | 1 073,84 Kč |
| 250 | 10,03284 Kč | 2 508,21 Kč |
| 500 | 9,60658 Kč | 4 803,29 Kč |
| 1 000 | 9,28469 Kč | 9 284,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,88560 Kč | 22 214,00 Kč |
| 5 000 | 8,66243 Kč | 43 312,15 Kč |
| 7 500 | 8,55072 Kč | 64 130,40 Kč |
| 12 500 | 8,42692 Kč | 105 336,50 Kč |
| 17 500 | 8,35458 Kč | 146 205,15 Kč |
| 25 000 | 8,28497 Kč | 207 124,25 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |




