


UA78M05IKVURG3 | |
|---|---|
DigiKey Part Number | 296-21206-2-ND - Tape & Reel (TR) 296-21206-1-ND - Cut Tape (CT) 296-21206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78M05IKVURG3 |
Description | IC REG LINEAR 5V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78M05IKVURG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 350mA | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,92500 Kč | 89,25 Kč |
| 25 | 7,99920 Kč | 199,98 Kč |
| 100 | 6,97810 Kč | 697,81 Kč |
| 250 | 6,49012 Kč | 1 622,53 Kč |
| 500 | 6,19586 Kč | 3 097,93 Kč |
| 1 000 | 5,95378 Kč | 5 953,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,69815 Kč | 14 245,38 Kč |
| 5 000 | 5,54402 Kč | 27 720,10 Kč |
| 7 500 | 5,46691 Kč | 41 001,83 Kč |
| 12 500 | 5,38139 Kč | 67 267,38 Kč |
| 17 500 | 5,33145 Kč | 93 300,38 Kč |
| 25 000 | 5,28336 Kč | 132 084,00 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |






