
UA78L15ACPKM3 | |
|---|---|
DigiKey Part Number | 296-UA78L15ACPKM3-ND |
Manufacturer | |
Manufacturer Product Number | UA78L15ACPKM3 |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 45dB ~ 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,36800 Kč | 53,68 Kč |
| 25 | 4,77400 Kč | 119,35 Kč |
| 100 | 4,11950 Kč | 411,95 Kč |
| 250 | 3,80752 Kč | 951,88 Kč |
| 500 | 3,62018 Kč | 1 810,09 Kč |
| 1 000 | 3,46588 Kč | 3 465,88 Kč |
| 3 000 | 3,27503 Kč | 9 825,09 Kč |
| 5 000 | 3,20453 Kč | 16 022,65 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

