UA78L15ACPKM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA78L15ACPKM3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L12ACPKG3

DigiKey Part Number
296-50454-2-ND - Tape & Reel (TR)
296-50454-1-ND - Cut Tape (CT)
296-50454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L12ACPKG3
Description
IC REG LINEAR 12V 100MA SOT89-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L12ACPKG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
42dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 262
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
105,30600 Kč53,06 Kč
254,71880 Kč117,97 Kč
1004,07170 Kč407,17 Kč
2503,76340 Kč940,85 Kč
5003,57822 Kč1 789,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,42571 Kč3 425,71 Kč
2 0003,29994 Kč6 599,88 Kč
3 0003,23707 Kč9 711,21 Kč
5 0003,16738 Kč15 836,90 Kč
7 0003,12664 Kč21 886,48 Kč
10 0003,08744 Kč30 874,40 Kč
25 0003,00306 Kč75 076,50 Kč
50 0002,95222 Kč147 611,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč