Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L12ACLPM

DigiKey Part Number
296-UA78L12ACLPMCT-ND - Cut Tape (CT)
296-UA78L12ACLPMTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UA78L12ACLPM
Description
IC REG LINEAR 12V 100MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L12ACLPM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.7V @ 40mA
Mfr
Current - Output
Packaging
Cut Tape (CT)
Tape & Box (TB)
PSRR
42dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Input (Max)
27V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV76012DBZTTexas Instruments18 256296-47014-1-ND19,32000 KčMFR Recommended
LM78L12ACZ/LFT3Texas Instruments1 784296-LM78L12ACZ/LFT3CT-ND12,60000 KčSimilar
LM78L12ACZ/LFT4Texas Instruments1 927296-LM78L12ACZ/LFT4CT-ND14,49000 KčSimilar
L78L12ABZ-APSTMicroelectronics6 492497-19605-1-ND6,51000 KčSimilar
MC78L12ACPRMGonsemi4 925MC78L12ACPRMGOSCT-ND6,72000 KčSimilar
In-Stock: 2 068
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,28600 Kč72,86 Kč
256,51760 Kč162,94 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0004,72119 Kč9 442,38 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč

Other Suppliers on DigiKey

20 311In Stock
Ships from Rochester Electronics, LLC