


UA78L09ACPKG3 | |
|---|---|
DigiKey Part Number | 296-50452-2-ND - Tape & Reel (TR) 296-50452-1-ND - Cut Tape (CT) 296-50452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L09ACPKG3 |
Description | IC REG LINEAR 9V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L09ACPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,84022 Kč | 10 840,22 Kč |
| 2 000 | 10,51286 Kč | 21 025,72 Kč |
| 3 000 | 10,34893 Kč | 31 046,79 Kč |
| 5 000 | 10,16732 Kč | 50 836,60 Kč |
| 7 000 | 10,06119 Kč | 70 428,33 Kč |
| 10 000 | 9,95912 Kč | 99 591,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 14,63160 Kč | 365,79 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 250 | 12,07216 Kč | 3 018,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

