


UA78L09ACLPR | |
|---|---|
DigiKey Part Number | 296-UA78L09ACLPRTR-ND - Tape & Reel (TR) 296-UA78L09ACLPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UA78L09ACLPR |
Description | IC REG LINEAR 9V 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L09ACLPR Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 45dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 24V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 250 | 4,83876 Kč | 1 209,69 Kč |
| 500 | 4,60822 Kč | 2 304,11 Kč |
| 1 000 | 4,41840 Kč | 4 418,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,26218 Kč | 8 524,36 Kč |
| 4 000 | 4,13356 Kč | 16 534,24 Kč |
| 6 000 | 4,06917 Kč | 24 415,02 Kč |
| 10 000 | 3,99779 Kč | 39 977,90 Kč |
| 14 000 | 3,95605 Kč | 55 384,70 Kč |
| 20 000 | 3,91596 Kč | 78 319,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


