


UA78L08ACPK | |
|---|---|
DigiKey Part Number | 296-11125-2-ND - Tape & Reel (TR) 296-11125-1-ND - Cut Tape (CT) 296-11125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L08ACPK |
Description | IC REG LINEAR 8V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L08ACPK Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 46dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 23V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 17,64400 Kč | 176,44 Kč |
| 25 | 15,94200 Kč | 398,55 Kč |
| 100 | 14,08160 Kč | 1 408,16 Kč |
| 250 | 13,19236 Kč | 3 298,09 Kč |
| 500 | 12,65720 Kč | 6 328,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,21673 Kč | 12 216,73 Kč |
| 2 000 | 11,85396 Kč | 23 707,92 Kč |
| 3 000 | 11,67241 Kč | 35 017,23 Kč |
| 5 000 | 11,47111 Kč | 57 355,55 Kč |
| 7 000 | 11,35347 Kč | 79 474,29 Kč |
| 10 000 | 11,24034 Kč | 112 403,40 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |



