


UA7824CKCS | |
|---|---|
DigiKey Part Number | 296-21625-5-ND |
Manufacturer | |
Manufacturer Product Number | UA7824CKCS |
Description | IC REG LINEAR 24V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7824CKCS Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 38V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 50 | 15,49240 Kč | 774,62 Kč |
| 100 | 14,62510 Kč | 1 462,51 Kč |
| 250 | 13,70664 Kč | 3 426,66 Kč |
| 500 | 13,15356 Kč | 6 576,78 Kč |
| 1 000 | 12,69812 Kč | 12 698,12 Kč |
| 2 500 | 12,21731 Kč | 30 543,27 Kč |
| 5 000 | 11,92745 Kč | 59 637,25 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


