MFR Recommended
Similar




UA7812CKCT | |
|---|---|
DigiKey Part Number | 296-30549-5-ND |
Manufacturer | |
Manufacturer Product Number | UA7812CKCT |
Description | IC REG LINEAR 12V 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7812CKCT Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 68dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A4401DGQR | Texas Instruments | 6 582 | 296-TPS7A4401DGQRCT-ND | 78,53000 Kč | MFR Recommended |
| MIC29150-12WT | Microchip Technology | 89 | 576-2206-ND | 99,32000 Kč | Similar |



