



UA7810CKTTR | |
|---|---|
DigiKey Part Number | 296-20797-2-ND - Tape & Reel (TR) 296-20797-1-ND - Cut Tape (CT) 296-20797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA7810CKTTR |
Description | IC REG LINEAR 10V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | UA7810CKTTR Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 28V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 16,39520 Kč | 409,88 Kč |
| 100 | 14,48650 Kč | 1 448,65 Kč |
| 250 | 13,57648 Kč | 3 394,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,02758 Kč | 6 513,79 Kč |
| 1 000 | 12,57570 Kč | 12 575,70 Kč |
| 1 500 | 12,34949 Kč | 18 524,24 Kč |
| 2 500 | 12,09863 Kč | 30 246,58 Kč |
| 3 500 | 11,95212 Kč | 41 832,42 Kč |
| 5 000 | 11,81117 Kč | 59 055,85 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |



