TLC074IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA747CN

DigiKey Part Number
296-12963-5-ND
Manufacturer
Manufacturer Product Number
UA747CN
Description
IC OPAMP GP 2 CIRCUIT 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UA747CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 982
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
132,08000 Kč32,08 Kč
1023,39200 Kč233,92 Kč
2521,23000 Kč530,75 Kč
10018,85740 Kč1 885,74 Kč
25017,72716 Kč4 431,79 Kč
50017,04560 Kč8 522,80 Kč
1 00016,48424 Kč16 484,24 Kč
2 50015,89162 Kč39 729,05 Kč
5 00015,53451 Kč77 672,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:32,08000 Kč
Unit Price with VAT:38,81680 Kč