Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-VQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS4555RGTR

DigiKey Part Number
296-28382-2-ND - Tape & Reel (TR)
296-28382-1-ND - Cut Tape (CT)
296-28382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS4555RGTR
Description
IC XLTR VL BIDIR 16-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TXS4555RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.3 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
SIM Card Interface
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1031,26600 Kč312,66 Kč
2528,48160 Kč712,04 Kč
10025,42440 Kč2 542,44 Kč
25023,96880 Kč5 992,20 Kč
50023,83818 Kč11 919,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,47479 Kč64 424,37 Kč
6 00021,03790 Kč126 227,40 Kč
9 00020,81914 Kč187 372,26 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč