
TXS4555RGTR | |
|---|---|
DigiKey Part Number | 296-28382-2-ND - Tape & Reel (TR) 296-28382-1-ND - Cut Tape (CT) 296-28382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS4555RGTR |
Description | IC XLTR VL BIDIR 16-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TXS4555RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.3 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,52000 Kč | 42,52 Kč |
| 10 | 31,34300 Kč | 313,43 Kč |
| 25 | 28,55240 Kč | 713,81 Kč |
| 100 | 25,48730 Kč | 2 548,73 Kč |
| 250 | 24,02816 Kč | 6 007,04 Kč |
| 500 | 23,89722 Kč | 11 948,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,52798 Kč | 64 583,94 Kč |
| 6 000 | 21,09000 Kč | 126 540,00 Kč |
| 9 000 | 20,87070 Kč | 187 836,30 Kč |
| Unit Price without VAT: | 42,52000 Kč |
|---|---|
| Unit Price with VAT: | 51,44920 Kč |






