
TXS03121DRLR | |
|---|---|
DigiKey Part Number | 296-22866-2-ND - Tape & Reel (TR) 296-22866-1-ND - Cut Tape (CT) 296-22866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS03121DRLR |
Description | IC XLTR VL UNIDIR SOT-5X3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TXS03121DRLR Models |
Category | Voltage - VCCA 1.1 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.5 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Single-Ended |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case SOT-563, SOT-666 |
Number of Circuits 1 | Supplier Device Package SOT-5X3 |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 14,32439 Kč | 57 297,56 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

