
TXS0206-29YFPRB | |
|---|---|
DigiKey Part Number | 296-30275-2-ND - Tape & Reel (TR) 296-30275-1-ND - Cut Tape (CT) 296-30275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0206-29YFPRB |
Description | IC XLTR VL BIDIR 20-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXS0206-29YFPRB Models |
Category | Voltage - VCCB 1.1 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 60Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features SIM Card Interface |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-XFBGA, DSBGA |
Channels per Circuit 4 | Supplier Device Package 20-DSBGA |
Voltage - VCCA 1.1 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 25 | 32,43760 Kč | 810,94 Kč |
| 100 | 29,02340 Kč | 2 902,34 Kč |
| 250 | 27,40408 Kč | 6 851,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,60868 Kč | 73 826,04 Kč |
| 6 000 | 24,12023 Kč | 144 721,38 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |




