
TXS0202YZPR | |
|---|---|
DigiKey Part Number | 296-29072-2-ND - Tape & Reel (TR) 296-29072-1-ND - Cut Tape (CT) 296-29072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0202YZPR |
Description | IC XLTR VL BIDIR 8-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 15Mbps 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TXS0202YZPR Models |
Category | Voltage - VCCB 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 15Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFBGA, DSBGA |
Channels per Circuit 2 | Supplier Device Package 8-DSBGA |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,65864 Kč | 34 975,92 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |

