
TXS0108WQPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TXS0108WQPWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS0108WQPWRQ1 |
Description | TXS0108WQPWRQ1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,02998 Kč | 46 059,96 Kč |
| 4 000 | 22,51731 Kč | 90 069,24 Kč |
| 6 000 | 22,26051 Kč | 133 563,06 Kč |
| Unit Price without VAT: | 23,02998 Kč |
|---|---|
| Unit Price with VAT: | 27,86628 Kč |




